Texas Instruments TRF2436EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 5.9GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF2436EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.