Texas Instruments TRF2436IRHAT technical specifications.
| Package/Case | VQFN |
| Frequency | 5.9GHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF2436IRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.