Texas Instruments TRF2436IRTBRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 5.9GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 5900 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003379oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF2436IRTBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.