
Texas Instruments TRF2443IPFP technical specifications.
| Package/Case | HTQFP |
| Depth | 12mm |
| Frequency | 330MHz |
| Lead Free | Lead Free |
| Length | 12mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF2443IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
