
Texas Instruments TRF2443IPFPR technical specifications.
| Package/Case | HTQFP |
| Depth | 12mm |
| Frequency | 350MHz |
| Lead Free | Lead Free |
| Length | 12mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF2443IPFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.