
Texas Instruments TRF3701IRHC technical specifications.
| Package/Case | VQFN |
| Frequency | 140MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.5GHz |
| Min Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -1dBm |
| P1dB | 6.5dBm |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 942.5MHz |
| Weight | 0.001464oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3701IRHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
