
Texas Instruments TRF3702IRHC technical specifications.
| Package/Case | VQFN |
| Frequency | 1.5GHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 170mA |
| Output Power (dBm) | -2.5dBm |
| P1dB | 7dBm |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 1.842GHz |
| Weight | 0.001464oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3702IRHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
