Texas Instruments TRF3702IRHCRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 1.5GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -2.5dBm |
| P1dB | 7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3702 |
| Test Frequency | 1.842GHz |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3702IRHCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.