The TRF370317IRGERG4 is a 400MHz RF IC from Texas Instruments, packaged in a VQFN EP package. It operates from a 5V supply and has an operating supply current of 245mA. The device is rated for use in temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Texas Instruments TRF370317IRGERG4 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 245mA |
| Operating Supply Voltage | 5V |
| P1dB | 12dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF370317 |
| Test Frequency | 2.14GHz |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF370317IRGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.