
Texas Instruments TRF370333IRGETG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 350MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | -4.5dBm |
| P1dB | 9.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF370333IRGETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
