Texas Instruments TRF371109IRGZR technical specifications.
| Package/Case | VQFN |
| Frequency | 1.7GHz |
| Gain | 24dB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 17.5dB |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF371109IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.