
Texas Instruments TRF371109IRGZT technical specifications.
| Package/Case | VQFN |
| Frequency | 1.7GHz |
| Gain | 24dB |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Frequency | 1.7GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 17.5dB |
| Operating Supply Current | 360mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF371109IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
