
Texas Instruments TRF371135IRGZR technical specifications.
| Package/Case | VQFN |
| Frequency | -6GHz |
| Gain | 45dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 17.5dB |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF371135IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
