
Texas Instruments TRF3722IRGZR technical specifications.
| Package/Case | VQFN |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 374mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 1dBm |
| P1dB | 13dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.8GHz |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3722IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
