Texas Instruments TRF3750IRGPG4 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.4GHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3750 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3750IRGPG4 to view detailed technical specifications.
No datasheet is available for this part.