
Texas Instruments TRF3750IRGPR technical specifications.
| Package/Case | VQFN EP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Power Dissipation | 2.78W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3750 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3750IRGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
