The TRF3750IRGPRG4 is a clock IC with a maximum frequency of 2.4GHz and a supply voltage range of 3V to 5.5V. It is designed for surface mount applications and is available in a VQFN EP package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. The TRF3750IRGPRG4 is a single circuit device with a package quantity of 1000 units per reel.
Texas Instruments TRF3750IRGPRG4 technical specifications.
| Package/Case | VQFN EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3750 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3750IRGPRG4 to view detailed technical specifications.
No datasheet is available for this part.