The TRF3761-AIRHATG4 is a clock generator IC with a maximum operating frequency of 1.6GHz. It is available in a VQFN package and is designed to operate within a temperature range of -40°C to 85°C. The device is supplied with a voltage between 4.5V and 5.25V and is RoHS compliant. It is a single circuit, surface mount device with a weight of 0.002776oz.
Texas Instruments TRF3761-AIRHATG4 technical specifications.
| Package/Case | VQFN |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3761-A |
| Weight | 0.002776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3761-AIRHATG4 to view detailed technical specifications.
No datasheet is available for this part.