Texas Instruments TRF3761-HIRHATG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.18GHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2.18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3761-H |
| Weight | 0.002776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3761-HIRHATG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.