
Texas Instruments TRF37T05IRGER technical specifications.
| Package/Case | VQFN EP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 306mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 7.1dBm |
| P1dB | 13.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 306mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37T05IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
