Texas Instruments TRF4900EVM technical specifications.
| Evaluation Kit | Yes |
| Frequency | 950MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF4900EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.