
315-915 MHz ISM Band RF Transmitter 24-TSSOP -40 to 85
Texas Instruments TRF4903PWRG4 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 35mA |
| Depth | 4.5mm |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF4903PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.