
The TRF6900APTG4 is a 950MHz SPI RF IC from Texas Instruments, packaged in a 48-pin LQFP. It operates over a temperature range of -20°C to 60°C and can supply currents of up to 37mA during transmission. The device is RoHS compliant and available in trays of 250 units. It is designed for use in cellular applications and is not radiation hardened.
Texas Instruments TRF6900APTG4 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 26mA |
| Current - Transmitting | 37mA |
| Data Rate | 100Kbps |
| Depth | 7.2mm |
| Frequency | 950MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Frequency | 950MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF6900APTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
