
Texas Instruments TRF6900APTRG4 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 26mA |
| Current - Transmitting | 37mA |
| Data Rate | 100Kbps |
| Depth | 7mm |
| Frequency | 950MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 950MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF6900APTRG4 to view detailed technical specifications.
No datasheet is available for this part.
