Texas Instruments TRF6901PTRG4 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 18mA |
| Current - Transmitting | 32mA |
| Data Rate | 64Kbps |
| Depth | 7mm |
| Frequency | 930MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF6901PTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.