Texas Instruments TRF6903PT technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 20mA |
| Current - Transmitting | 37mA |
| Data Rate | 64Kbps |
| Depth | 7mm |
| Frequency | 915MHz |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Nominal Supply Current | 18mA |
| Output Power (dBm) | 8dBm |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF6903PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.