
Texas Instruments TRF7900PW technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 100mA |
| Data Rate | 10Kbps |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7900PW to view detailed technical specifications.
No datasheet is available for this part.
