Texas Instruments TRF7960RHBRG4 technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRF7960 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960RHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.