
Texas Instruments TRF7960RHBTG4 technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Operating Frequency | 13.56 MHz |
| Output Power | 200mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRF7960 |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
