
Texas Instruments TRF7961RHBTG4 technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7961RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
