Texas Instruments TRPGP40TGC technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TRPGP40TGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.