Texas Instruments TRPGR30TGC technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 80b |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TRPGR30TGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.