Texas Instruments TRS202ECDG4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TRS202E |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS202ECDG4 to view detailed technical specifications.
No datasheet is available for this part.