
The TRS202IPW is a dual full-duplex transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compatible with lead-free processes. The device features a data rate of 120Kbps and a supply current of 15mA. It is packaged in a TSSOP16 package and is compliant with RoHS regulations.
Texas Instruments TRS202IPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS202IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
