
The TRS207CDW is a surface mount bus transceiver from Texas Instruments, designed for operation at 5V with a maximum supply current of 20mA. It features 5 drivers and 3 receivers, and is suitable for use in environments ranging from 0°C to 70°C. The device is packaged in a SOIC package and is compliant with RoHS regulations. It has a data rate of 120Kbps and is available in quantities of 375 per rail/tube packaging.
Texas Instruments TRS207CDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS207CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.