The TRS207CDWRG4 is a surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 20mA. The device is packaged in a SOIC package and is available in quantities of 2000 on tape and reel. The TRS207CDWRG4 is RoHS compliant and features a data rate of 120Kbps. It is a lead-free device with a logic function of transceiver and has 5 drivers and 3 receivers.
Texas Instruments TRS207CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS207CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.