
The TRS208CDBR is a 4-channel full-duplex bus transceiver from Texas Instruments, operating at 5V with a supply current of 20mA. It is packaged in a lead-free SSOP-24 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Texas Instruments TRS208CDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS208CDBR to view detailed technical specifications.
No datasheet is available for this part.
