
The TRS208CDWR is a 4-channel full-duplex receiver IC from Texas Instruments, operating on a 5V supply voltage. It is packaged in a surface-mount SOIC package and is RoHS compliant. The device has a maximum operating temperature range of -40°C to 85°C and a data rate of 120Kbps. It is designed for use in bus transceiver applications and is lead-free.
Texas Instruments TRS208CDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS208CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
