
The TRS213CDBRG4 is a 5V surface mount bus transceiver with 4 drivers and 5 receivers. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device is available in a 28-pin SSOP package and is supplied on tape and reel in quantities of 2000. It has a data rate of 120Kbps and a supply current of 20mA.
Texas Instruments TRS213CDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS213 |
| Supply Current | 20mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS213CDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.