
The TRS213IDW is a 5V bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC-28 package and is RoHS compliant. The device operates at a supply voltage of 5V and has a supply current of 20mA. It is a full-duplex device with a data rate of 120Kbps and a receiver hysteresis of 500mV.
Texas Instruments TRS213IDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS213IDW to view detailed technical specifications.
No datasheet is available for this part.