The TRS213IDWG4 is a 5V surface mount bus transceiver with 4 receivers and 4 transmitters. It operates over a temperature range of -40°C to 85°C and has a supply current of 20mA. The device is packaged in a SOIC package and is RoHS compliant. It is designed for use in applications where a high-speed interface is required, with a data rate of up to 120Kbps.
Texas Instruments TRS213IDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS213 |
| Supply Current | 20mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS213IDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.