
The TRS222CDWG4 is a dual bus transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5.5V supply voltage. The device features two receivers and two transmitters, supporting data rates of up to 200Kbps. The TRS222CDWG4 is packaged in a lead-free SOIC package and is compliant with RoHS regulations.
Texas Instruments TRS222CDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS222CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.