The TRS222CNE4 is a dual 2-port bus transceiver from Texas Instruments. It operates at a data rate of 200Kbps and has a maximum operating temperature of 70°C. The device is packaged in a PDIP package and is designed for through hole mounting. The transceiver is powered by a 5.5V supply voltage and draws a maximum supply current of 10mA. It is compliant with RoHS regulations and is available in quantities of 360 per package.
Texas Instruments TRS222CNE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.04466oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS222CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.