Texas Instruments TRS222INE4 technical specifications.
| Package/Case | N |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS222 |
| Supply Current | 10mA |
| Weight | 0.04466oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS222INE4 to view detailed technical specifications.
No datasheet is available for this part.