This is a dual transceiver with a data rate of 250Kbps, operating on a 5V supply voltage, and consuming a maximum supply current of 10mA. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transceiver is packaged in a D-40 package and is compliant with RoHS standards. It is a part of the TRS232E series and is not radiation hardened.
Texas Instruments TRS232ECDG4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS232E |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232ECDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.