
The TRS232ECPW is a 2-port RS-232 transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a TSSOP-16 package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It consumes a supply current of 10mA and has a weight of 0.002183oz. The transceiver has two drivers and two receivers, with a data rate of 250Kbps.
Texas Instruments TRS232ECPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232ECPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
