The TRS232ECPWG4 is a dual UART transceiver from Texas Instruments, packaged in a TSSOP-16 package. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is RoHS compliant and contains lead. It has a supply current of 10mA and is available in a rail/tube packaging with 90 units per package.
Texas Instruments TRS232ECPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS232E |
| Supply Current | 10mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232ECPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.