The TRS232EIDWG4 is a dual UART receiver IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is surface mountable and comes in a 16-pin SOIC package. It is compliant with RoHS regulations and is available in quantities of 40 per rail/tube packaging.
Texas Instruments TRS232EIDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS232E |
| Supply Current | 10mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232EIDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.