The TRS232NSRG4 is a dual UART receiver IC from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is surface mount and packaged in a SOP-16 package. It is RoHS compliant and contains lead. The IC has a supply current of 10mA and operates at 5V.
Texas Instruments TRS232NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS232 |
| Supply Current | 10mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.