
The TRS3221ECDBRG4 is a single-chip UART receiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function at a supply voltage of 5V and has a maximum supply current of 1mA. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Texas Instruments TRS3221ECDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3221ECDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
